
Venture Lighting HPST100WE40 technical specifications.
| Package/Case | 100 |
| Correlated Color Temperature (CCT) | 2000K |
| Diameter | 48mm |
| Length | 211mm |
| RoHS | Compliant |
Download the complete datasheet for Venture Lighting HPST100WE40 to view detailed technical specifications.
No datasheet is available for this part.
