Vero Electronics 01-3225 technical specifications.
| Length | 114mm |
| Mount | Edge |
| Thickness | 1.6mm |
| Width | 203mm |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 01-3225 to view detailed technical specifications.
No datasheet is available for this part.