Vero Electronics is a manufacturer of electronic components and enclosures.
01-3940, Breadboard Prototyping Board 202 x 95.5 x 1.6mm
01-3937, Matrix Board FR2 with 39 x 25 1.3mm Holes, 2.54 x 2.54mm Pitch, 104 x 65 x 1.6mm
427-59696
Chassis Tray, 190MM X 95HP
VERO - 20-313138 - PCB Test Point, Green, Through Hole Mount, 1.02 mm, Phosphor Bronze, Tin Plated Contacts
PANEL, REAR, VENTILATED, 9U - More Details
VERO 18-1657 TERMINAL PIN, WW, PCB, PK500
VERO 70-4004189 KIT, EMC FRONT PANEL, 3U X 52.5HP
VERO 75-265745 Non Metallic Enclosure, Patina Case, Type B, Instrument, 60 mm, 154 mm, 85 mm
Rear Panel, 3U X 52.5HP
427-59700
VERO 503-232945 BASE, VENTED, 1U, 250MM
19'' sub-rack
03-27555, Single Sided DIN 41612 Matrix Board FR4 with 77 x 34 1.02mm Holes, 2.54 x 2.54mm Pitch, 220 x 100 x 1.6mm
01-3943, Breadboard Prototyping Board 203 x 114 x 1.6mm
WP6820
VERO 75-227900 Non Metallic Enclosure, IP64, Wall Mount, 150 mm, 80 mm, 30 mm
VERO 114-52015E CASE, EUROCARD, 6U, 12HP
Case, 1UX52.5HPX260MM, Steel, Unvented
Chassis Tray, 230MM X 52.5HP