Vero Electronics 09-2196 technical specifications.
| Package/Case | 100 |
| Length | 160mm |
| Thickness | 1.6mm |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 09-2196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.