Vero Electronics 09-3817 technical specifications.
| Package/Case | 100 |
| Length | 281.6mm |
| Number of Contacts | 64 |
| Thickness | 1.6mm |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 09-3817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.