
Vero Electronics 10-2449 technical specifications.
| Package/Case | Epoxy |
| Length | 160mm |
| Thickness | 1.6mm |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 10-2449 to view detailed technical specifications.
No datasheet is available for this part.
