Vero Electronics 16-269320 technical specifications.
| Color | Natural |
| Height | 533.4mm |
| Material | Aluminium |
| Mount | Panel |
| Panel Thickness | 3mm |
| Reach SVHC Compliant | No |
| Series | KM6 |
| Width | 482.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 16-269320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.