Vero Electronics 20-313137 technical specifications.
| Body Material | Bronze |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Height | 4.6mm |
| Lead Length | 2.5mm |
| Material | Glass |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 20-313137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.