
Vero Electronics 20-313139 technical specifications.
| Body Material | Bronze |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Lead Length | 2.5mm |
| Material | Glass |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 20-313139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
