Vero Electronics 50-0770C technical specifications.
| Color | Grey, Silver |
| Material | Aluminium |
| Mount | Panel |
| Panel Thickness | 3mm |
| Width | 482.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vero Electronics 50-0770C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.