Vero Electronics 503-232954B technical specifications.
| Body Color | Grey |
| Material | Steel |
| Mount | Base |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 503-232954B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.