
Vero Electronics 503-232984D technical specifications.
| Color | Grey |
| Material | Aluminium |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 436mm |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 503-232984D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
