Vero Electronics 60-39269G technical specifications.
| Color | Grey |
| Height | 183mm |
| Material | Aluminium |
| Mount | Panel |
| Panel Thickness | 3mm |
| Reach SVHC Compliant | No |
| Series | DIPLOMAT |
| Width | 520mm |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 60-39269G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.