
Vero Electronics 75-226685 technical specifications.
| Color | Grey |
| Max Operating Temperature | 80°C |
| Mount | Holder |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 75-226685 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
