Vero Electronics 75-265744L technical specifications.
| Body Material | ABS |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Material | ABS |
| Width | 154mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vero Electronics 75-265744L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.