
Vero Electronics 760-236875E technical specifications.
| Color | Grey |
| Material | Aluminium |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | DIPLOMAT |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 760-236875E to view detailed technical specifications.
No datasheet is available for this part.
