Vero Electronics 79-1737 technical specifications.
| Package/Case | 600 |
| Conductor Material | Copper |
| Current Rating | 100mA |
| Insulation Material | PUR |
| Insulation Thickness | 0.005mm |
| Length | 40m |
| Series | Verowire |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 79-1737 to view detailed technical specifications.
No datasheet is available for this part.