The EXB30-48S3V3 is an industrial DC/DC converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The converter has a single function and a single output. It operates within an input voltage range of 36 to 75 volts and has a maximum load regulation of 0.2. The EXB30-48S3V3 is a board mount DC/DC converter with an industrial temperature grade.
Vertiv EXB30-48S3V3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 0.2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vertiv EXB30-48S3V3 to view detailed technical specifications.
No datasheet is available for this part.