Board mount DC/DC converter delivering 130W regulated AC-DC power. Features a wide input voltage range of 90-264 VAC. Operates within a temperature range of 0°C to 50°C. Compact dimensions include a width of 50.8 mm, length of 101.6 mm, and height of 32.7 mm.
Vertiv LPT101-M technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Height | 32.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vertiv LPT101-M to view detailed technical specifications.
No datasheet is available for this part.