Board mount DC/DC converter, 130W AC-DC regulated power supply module. Features a wide input voltage range of 90-264 VAC. Operates reliably within a temperature range of 0°C to 50°C. Compact dimensions of 101.6mm length, 50.8mm width, and 32.7mm height.
Vertiv LPT102-M technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Height | 32.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vertiv LPT102-M to view detailed technical specifications.
No datasheet is available for this part.