Vertiv NFS110-7912J technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X16 |
| Width | 107.95 |
| Length | 177.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 253 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vertiv NFS110-7912J to view detailed technical specifications.
No datasheet is available for this part.