Vertiv PTH05030WAS technical specifications.
| Number of Terminals | 13 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-X13 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vertiv PTH05030WAS to view detailed technical specifications.
No datasheet is available for this part.