Vertiv PTV05020WAD technical specifications.
| Number of Terminals | 12 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P12 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vertiv PTV05020WAD to view detailed technical specifications.
No datasheet is available for this part.