The SXE15-48S1V8 DC/DC converter from Vertiv features 12 terminals, with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and one output, with a maximum input voltage of 75V and a minimum input voltage of 33V. The converter is packaged in the R-XDMA-G12 package type and is suitable for board mount applications.
Vertiv SXE15-48S1V8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 33 |
| Load Regulation-Max | 2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vertiv SXE15-48S1V8 to view detailed technical specifications.
No datasheet is available for this part.