This DC/DC converter features 12 terminals and a single output. It operates within a temperature range of -40 to 65 degrees Celsius. The device has a maximum input voltage of 75V and a minimum input voltage of 33V. The load regulation is maximally 0.5. The converter is a board mount type.
Vertiv SXE15-48S3V3 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 33 |
| Load Regulation-Max | 0.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vertiv SXE15-48S3V3 to view detailed technical specifications.
No datasheet is available for this part.