VIA Technologies VNT6656G6A10 technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 60 |
| Package Width (mm) | 25 |
| Package Height (mm) | 5.3 |
| Seated Plane Height (mm) | 5.3 |
| Mounting | Screw |
| Solutions | ISM |
Download the complete datasheet for VIA Technologies VNT6656G6A10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.