The VT6212 is a USB bus controller IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 128 terminals and a JEDEC package code of S-PQFP-G128. The device operates within a supply voltage range of 2.375 to 2.625 volts and has a maximum clock frequency of 24 MHz. The VT6212 is designed for use in universal serial bus applications and has a 32-bit external data bus width and a 32-bit address bus width.
VIA Technologies VT6212 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for VIA Technologies VT6212 to view detailed technical specifications.
No datasheet is available for this part.