The VT6306 is a 128-pin quad serial IO/communication controller IC from VIA Technologies, featuring a 3.3V supply voltage and a maximum clock frequency of 24.5785MHz. It has a 32-bit external data bus width and a 32-bit address bus width. The IC is packaged in a plastic quad flat package (QFP-128) with a width of 14mm and a length of 20mm. The VT6306 is suitable for use in a variety of applications requiring high-speed serial communication.
VIA Technologies VT6306 technical specifications.
| Number of Terminals | 128 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 24.5785 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for VIA Technologies VT6306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.