The VT6307 is a commercial-grade interface circuit with a maximum operating temperature of 55 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a quad terminal position and is packaged in a 128-pin FQFP. The circuit operates within a supply voltage range of 3 to 3.6 volts and has a nominal supply voltage of 3.3 volts. It is designed for use in commercial applications and is available in a 14mm wide by 20mm long package.
VIA Technologies VT6307 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for VIA Technologies VT6307 to view detailed technical specifications.
No datasheet is available for this part.