The VT6307L is a quad interface circuit from VIA Technologies with a commercial temperature grade and a 128-pin LFQFP package. It operates at a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device is designed for use in a wide range of applications, with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The VT6307L is a single-function device with a quad terminal position and a JEDEC package code of R-PQFP-G128.
VIA Technologies VT6307L technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for VIA Technologies VT6307L to view detailed technical specifications.
No datasheet is available for this part.