Vibtec MVSI-3/100/3P technical specifications.
| Package/Case | 100 |
| Current Rating | 350mA |
| Input Power | 180W |
| Output Power | 180W |
| Reach SVHC Compliant | No |
| Weight | 4.3kg |
| Width | 125mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vibtec MVSI-3/100/3P to view detailed technical specifications.
No datasheet is available for this part.