Vicor 03047 technical specifications.
| Capacitance | 470nF |
| Height | 20.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vicor 03047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.