Vicor 04068 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | PET |
| AC Rated Voltage | 250VAC |
| Type | Pulse |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.49 X 8.48 X 16.48mm |
| Terminal Pitch | 22.48mm |
| Suppression Class | X2 |
Download the complete datasheet for Vicor 04068 to view detailed technical specifications.
No datasheet is available for this part.