Vicor 30076 technical specifications.
| Capacitance | 450pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Color | Red |
| Energy | 75J |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 473V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ENMODS™ |
| Varistor Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for Vicor 30076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.