Horizontal aluminum heatsink for board mount DC/DC converters. Measuring 116.84mm in length, 60.96mm in depth, and 22.86mm in height, this passive component is designed for efficient thermal management. The heatsink is lead-free and RoHS compliant, ensuring environmental responsibility.
Vicor 30089 technical specifications.
| Package/Case | 200 |
| Depth | 60.96mm |
| Height | 22.86mm |
| Lead Free | Lead Free |
| Length | 116.84mm |
| Material | Aluminium |
| Mount | Horizontal |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Vicor 30089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
