Vicor 30183 technical specifications.
| Package/Case | Aluminum |
| Depth | 37.34mm |
| Height | 22.86mm |
| Lead Free | Lead Free |
| Length | 57.91mm |
| Material | Aluminium |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Vicor 30183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
