Vicor 30191 technical specifications.
| Package/Case | Aluminum |
| Depth | 60.96mm |
| Height | 22.86mm |
| Lead Free | Lead Free |
| Length | 57.91mm |
| Material | Aluminium |
| Mount | Horizontal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Vicor 30191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.