Vicor 30257 technical specifications.
| Package/Case | Axial |
| Current Rating | 20A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vicor 30257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.