Vicor 30268 technical specifications.
| Depth | 5.21mm |
| Inductance | 200nH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max DC Current | 40A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vicor 30268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
