Vicor 30276 technical specifications.
| Color | Red |
| Current Rating | 5A |
| Max Voltage Rating (AC) | 125V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vicor 30276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.