Vicor 31499-05 technical specifications.
| Depth | 9.91mm |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vicor 31499-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.