Vicor 36-00029-01 technical specifications.
| Height | 13.97mm |
| Inductance | 350uH |
| Lead Free | Lead Free |
| Max DC Current | 40A |
| RoHS | Compliant |
Download the complete datasheet for Vicor 36-00029-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.