Vicor 36-00029-04 technical specifications.
| Height | 0.022inch |
| Inductance | 1.27mH |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Vicor 36-00029-04 to view detailed technical specifications.
No datasheet is available for this part.