Vicor 36-00029-07 technical specifications.
| Height | 13.97mm |
| Inductance | 110uH |
| Max DC Current | 60A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vicor 36-00029-07 to view detailed technical specifications.
No datasheet is available for this part.