Vicor B048F030T21-EB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 70A |
| Output Power | 210W |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Series | VI Chip® BCM® |
| RoHS | Compliant |
Download the complete datasheet for Vicor B048F030T21-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.