
High-efficiency analog circuit module, featuring 96.2% efficiency and 240W maximum power dissipation. This surface mount device operates with an input voltage range of 38V to 55V, delivering a single 9.6V output at 25A. Includes Under-Voltage Lockout (UVLO) protection and offers 2.25kV isolation voltage. Designed for a wide operating temperature range of -40°C to 125°C, this lead-free component is ROHS compliant.
Vicor B048F096T24 technical specifications.
| Package/Case | Module |
| Efficiency | 96.2% |
| Features | UVLO |
| Height | 0.26inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 240W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 240W |
| Output Voltage | 9.6V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® BCM® |
| Voltage - Output 1 | 9.6V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor B048F096T24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
