Vicor B048F120T30 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-J |
| Width | 22 |
| Length | 32.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 48 |
| Supply Voltage-Max (Vsup) | 55 |
| Supply Voltage-Min (Vsup) | 38 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor B048F120T30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.