
High-efficiency analog circuit module, 300W output power, 48V output voltage, and 6.3A maximum output current. Features include Under Voltage Lockout (UVLO), 2.25kV isolation voltage, and a wide operating temperature range of -40°C to 125°C. Designed for surface mount applications with a 0.26-inch height, 1.28-inch length, and 0.87-inch width. Operates with input voltages from 38V to 55V, achieving 96.4% efficiency. This hybrid integrated circuit is RoHS compliant.
Vicor B048F480T30 technical specifications.
| Package/Case | Module |
| Efficiency | 96.4% |
| Features | UVLO |
| Height | 0.26inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.3A |
| Max Power Dissipation | 302W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 300W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® BCM® |
| Voltage - Output 1 | 48V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor B048F480T30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
