Vicor B048T060M24 technical specifications.
| Package/Case | Module |
| Efficiency | 94.6% |
| Features | UVLO |
| Height | 0.26inch |
| Isolation Voltage | 2.25kV |
| Length | 1.28inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® BCM® |
| Voltage - Output 1 | 6V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor B048T060M24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.