Vicor B048T080T24 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 60 |
| PCB | 60 |
| Package Length (mm) | 32.5 |
| Package Width (mm) | 22 |
| Package Height (mm) | 6.72 |
| Seated Plane Height (mm) | 6.73 |
| Mounting | Through Hole |
| Cage Code | 67131 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vicor B048T080T24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.